369RZ316 | Wiha
Pin wrench, 3/16", hexagon, L 163 mm, 369RZ316
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
5.8905 €
20 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 24305, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: According to ASME B18. 3. application: Lifting or inserting inch screws from or into holes, especially in hard-to-reach areas. Extra: MagicRing® of spring steel (from size 1/8") holds all standard screws in any position. Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 4.76 mm
Technical specifications
Ausführung | Stiftschlüssel | |
Größe | 3/16" | |
Länge | 163 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |