369RZ380 | Wiha

Pin wrench, 3/8", hexagon, L 232 mm, 369RZ380

Order No.: 02L1264
EAN: 4010995243418
MPN:
369RZ380
24341
Series: 369RZ
369RZ380 Wiha Allen and Torx Keys Image 1
369RZ380 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
13.5303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
10 pcs.
12.1737 €
20 pcs.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 24341, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: According to ASME B18. 3. application: Lifting or inserting inch screws from or into holes, especially in hard-to-reach areas. Extra: MagicRing® of spring steel (from size 1/8") holds all standard screws in any position. Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 9.52 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 3/8"
Peak type Sechskant
Length 232 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes