369RZ516 | Wiha
Pin wrench, 5/16", hexagon, L 210 mm, 369RZ516
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
9.7223 €
20 pcs.
8.7465 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 24308, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: According to ASME B18. 3. application: Lifting or inserting inch screws from or into holes, especially in hard-to-reach areas. Extra: MagicRing® of spring steel (from size 1/8") holds all standard screws in any position. Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 7.93 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 5/16" | |
Peak type | Sechskant | |
Length | 210 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |