369RZ532 | Wiha

Pin wrench, 5/32", hexagon, L 148 mm, 369RZ532

Order No.: 02L1266
EAN: 4010995243036
MPN:
369RZ532
24303
Series: 369RZ
369RZ532 Wiha Allen and Torx Keys Image 1
369RZ532 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.3431 €
20 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 24303, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: According to ASME B18. 3. application: Lifting or inserting inch screws from or into holes, especially in hard-to-reach areas. Extra: MagicRing® of spring steel (from size 1/8") holds all standard screws in any position. Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 3.96 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 5/32"
Peak type Sechskant
Length 148 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes