369RZ964 | Wiha
Pin wrench, 9/64", hexagon, L 136 mm, 369RZ964
Unit Price (€ / pc.)
5.8191 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.2360 €
20 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 24304, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: According to ASME B18. 3. application: Lifting or inserting inch screws from or into holes, especially in hard-to-reach areas. Extra: MagicRing® of spring steel (from size 1/8") holds all standard screws in any position. Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 3.57 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 9/64" | |
Peak type | Sechskant | |
Length | 136 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |