369T015 | Wiha
Pin wrench, 1.5 mm, hexagon, L 91 mm, 369T015
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2848 €
20 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 35482, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access and for narrow places. Extra: Increase of the hand working space by more than 30% and thus reduction of the risk of injury to knuckles and tips of the fingers by 95° bending of the pin wrench. Better accessibility by reducing the height of the L-key head by up to 15%. Spherical head allows screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 1.5 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 1,5 mm | |
Peak type | Sechskant | |
Length | 91 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |