369T100 | Wiha

Pin wrench, 10 mm, hexagon, L 231 mm, 369T100

Order No.: 02L1278
EAN: 4010995354909
MPN:
369T100
35490
Series: 369T
369T100 Wiha Allen and Torx Keys Image 1
369T100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
5 pcs.
10.5553 €
20 pcs.
9.4962 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 35490, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access and for narrow places. Extra: Increase of the hand working space by more than 30% and thus reduction of the risk of injury to knuckles and tips of the fingers by 95° bending of the pin wrench. Better accessibility by reducing the height of the L-key head by up to 15%. Spherical head allows screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 10 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 10 mm
Peak type Sechskant
Length 231 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes