370005 | Wiha

Pin wrench with flag handle, T5, TORX, L 35 mm, 370005

Order No.: 02L1298
EAN: 4010995037246
MPN:
370005
03724
Series: 370
370005 Wiha Allen and Torx Keys Image 1
370005 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
5 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with flag handle, 03724, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha flag handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads.

Technical Data

  • Tip Type: TORX
  • Size: T5
Technical specifications
Version Stiftschlüssel mit Fähnchengriff
1000V Insulated No
Size T5
Peak type TORX
Length 35 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes