370009 | Wiha
Pin wrench with flag handle, T9, TORX, L 40 mm, 370009
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
5 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with flag handle, 03728, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha flag handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads.
Technical Data
- Tip Type: TORX
- Size: T9
Technical specifications
Version | Stiftschlüssel mit Fähnchengriff | |
1000V Insulated | No | |
Size | T9 | |
Peak type | TORX | |
Length | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |