370IP008 | Wiha

Pin wrench with flag handle, 8IP, TORX Plus, L 40 mm, 370IP008

Order No.: 02L1309
EAN: 4010995276171
MPN:
370IP008
27617
Series: 370IP
370IP008 Wiha Allen and Torx Keys Image 1
370IP008 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
5 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with flag handle, 27617, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha flag handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads. Caution: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross-section of the TORX PLUS® output transmits approx. 25% more torque compared to a TORX® profile.

Technical Data

  • Tip Type: TORX PlUS
  • Size: 8IP
Technical specifications
Version Stiftschlüssel mit Fähnchengriff
1000V Insulated No
Size 8IP
Peak type TORX PlUS
Length 40 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes