370IP009 | Wiha
Pin wrench with flag handle, 9IP, TORX Plus, L 40 mm, 370IP009
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
5 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with flag handle, 27618, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha flag handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads. Caution: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross-section of the TORX PLUS® output transmits approx. 25% more torque compared to a TORX® profile.
Technical Data
- Tip Type: TORX PlUS
- Size: 9IP
Technical specifications
Version | Stiftschlüssel mit Fähnchengriff | |
1000V Insulated | No | |
Size | 9IP | |
Peak type | TORX PlUS | |
Length | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |