370VB | Wiha

Pin wrench kit with flag handle, T6, T7, T8, T9, T10, T15, T20, TORX, 370VB

Order No.: 02L1314
EAN: 4010995256258
MPN:
370VB
25625
Series: 370
370VB Wiha Allen and Torx Keys Image 1
370VB Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
50.3608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.36 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3608 €
5 pcs.
45.3152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin wrench set, 25625, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha flag handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads. Extra: Small, sturdy metal workbench stand for setting up. Output symbols printed in original size.

  • 1 x L-key with flag handle TORX® burnished (03725) T6 x 35 mm
  • 1 x L-key with flag handle TORX® burnished (03726) T7 x 35 mm
  • 1 x L-key with flag handle TORX® burnished (03727) T8 x 40 mm
  • 1 x L-key with flag handle TORX® burnished (03728) T9 x 40 mm
  • 1 x L-key with flag handle TORX® burnished (03729) T10 x 40 mm
  • 1 x L-key with flag handle TORX® burnished (03730) T15 x 45 mm
  • 1 x L-key with flag handle TORX® burnished (03731) T20 x 45 mm

    Technical specifications
    Version Stiftschlüsselsatz mit Fähnchengriff
    Size T6, T7, T8, T9, T10, T15, T20
    Peak type TORX
    1000V Insulated No
    Logistics
    Country of origin DE
    Customs tariff number 82054000
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes