45431 | Wiha
Pin wrench with cross handle ComfortGrip, 2 mm, hexagon, L 100 mm, 45431
Unit Price (€ / pc.)
5.9143 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.3193 €
20 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle ComfortGrip, 26164, Wiha
Simplifies your work: Effortless and comfortable transmission of high torques thanks to cross handle with ComfortGrip. Reduces your costs: Long-lasting thanks to the high-quality chrome-plated L-key surface against rust. Increases your efficiency: Integrated side drive allows effortless opening and closing of rusted or stuck screw connections.
Technical Data
- Tip Type: Hexagon
- Size: 2 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff ComfortGrip | |
Size | 2 mm | |
Length | 100 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |