45434 | Wiha

Pin wrench with T-handle, 4 mm, hexagon, L 150 mm, 45434

Order No.: 02L3233
EAN: 4010995454340
MPN:
45434
334DS ComfortGrip 4,0 x 150 mm
45434 Wiha Allen and Torx Keys Image 1
45434 Wiha Allen and Torx Keys Image 2
45434 Wiha Allen and Torx Keys Image 3
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with T-handle, 45434, Wiha

The Wiha Comfort grip T-handle L-key with side drive is the tool to use when you need to apply high torques comfortably. Thanks to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure. Thanks to the one-piece blade, the integrated side drive is able to withstand maximum stress loads and enables users to undo and tighten screwed connections which have rusted, become stuck or fastened really tightly. The free hand resting on the handle ensures added stability, preventing the blade from slipping out of the screw head suddenly and thus protecting the screw and blade from damage.

Applications

  • Allows user to apply high torques without tiring and undo and fasten rusted, glued or tightly fastened screws easily
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 4 mm
Peak type Sechskant
Length 150 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes