45445 | Wiha

Pin wrench with T-handle, 10 mm, hexagon, L 200 mm, 45445

Order No.: 02L3272
EAN: 4010995454456
MPN:
45445
334DSR ComfortGrip 10,0 x 200 mm
45445 Wiha Allen and Torx Keys Image 1
45445 Wiha Allen and Torx Keys Image 2
45445 Wiha Allen and Torx Keys Image 3
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3248 €
10 pcs.
19.1828 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with T-handle, 45445, Wiha

The Wiha Comfort grip T-handle L-key with side drive is the tool to use when you need to apply high torques comfortably. Thanks to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure. Thanks to the one-piece blade, the integrated side drive is able to withstand maximum stress loads and enables users to undo and tighten screwed connections which have rusted, become stuck or fastened really tightly. The free hand resting on the handle ensures added stability, preventing the blade from slipping out of the screw head suddenly and thus protecting the screw and blade from damage. The MagicRing of spring steel (from size 3 mm) secures all hex standard screws independently of screw material in any position.

Applications

  • For comfortable high torque transfer and to insert and remove screws from holes
  • Especially useful for loosening or tightening screws that are hard to move
Technical specifications
Version Stiftschlüssel mit Quergriff
Size 10 mm
Length 200 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes