45620 | Wiha

Pin wrench kit with cross handle, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, 45620

Order No.: 02L3250
EAN: 4010995456207
MPN:
45620
334DSK6 ComfortGrip
Series: 334DS
45620 Wiha Allen and Torx Keys Image 1
45620 Wiha Allen and Torx Keys Image 2
45620 Wiha Allen and Torx Keys Image 3
Image may differ
Unit Price (€ / pc.)
36.9733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.97 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9733 €
5 pcs.
33.2605 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin wrench, 45620, Wiha

The Comfort grip T-handle L-key with side drive is the tool to use when you need to apply high torques comfortably. Thanks to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure. Thanks to the one-piece blade, the integrated side drive is able to withstand maximum stress loads and enables users to undo and tighten screwed connections which have rusted, become stuck or fastened really tightly. The free hand resting on the handle ensures added stability, preventing the blade from slipping out of the screw head suddenly and thus protecting the screw and blade from damage.

Features

  • Simplifies your work
  • Increases your efficiency
  • Highly durable thanks to high-quality, chrome-plated L-key surface to prevent corrosion
Technical specifications
Version Stiftschlüssel
Size 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes