540080200 | Wiha

Pin wrench with cross handle, 8 mm, hexagon, L 200 mm, 540080200

Order No.: 02L1460
EAN: 4010995040994
MPN:
540080200
04099
Series: 540
540080200 Wiha Allen and Torx Keys Image 1
540080200 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
16.660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pcs.
16.660 €
5 pcs.
14.994 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 04099, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with little fatigue, especially on screws that are difficult to access. Extra: Ball head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 8 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 8 mm
Peak type Sechskant
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes