540100200 | Wiha
Pin wrench with cross handle, 10 mm, hexagon, L 200 mm, 540100200
Unit Price (€ / pc.)
20.3371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
5 pcs.
18.3022 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 04096, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with little fatigue, especially on screws that are difficult to access. Extra: Ball head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 10 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
1000V Insulated | No | |
Size | 10 mm | |
Peak type | Sechskant | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |