SB351PK7 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, hexagon, SB351PK7
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
5 pcs.
16.7671 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 23037, Wiha
Simplifies your work: The variable handle position allows power and quick screw connections. Saves time: Due to the simple operation, the desired output drive can be used quickly. Increases your efficiency: The most common output drives arranged in one tool.
- 1 x hexagon socket blade (S000100351015051) 1.5 mm
- 1 x hexagon socket blade (S000100369R020060) 2 mm
- 1 x hexagon socket blade (S000100369R025062) 2, 5 mm
- 1 x hexagon socket blade (S000100369R030065) 3 mm
- 1 x hexagon socket blade (S000100369R040067) 4 mm
- 1 x hexagon socket blade (S000100369R050070) 5 mm
- 1 x hexagon socket blade (S000100369R060072) 6 mm
Technical specifications
Ausführung | Stiftschlüsselsatz | |
Größe | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |