SB366H8 | Wiha
Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX, SB366H8
This item is no longer available.
As an alternative, we recommend the following item:

Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 366H8
Order No.: 02L1145
Manufacturer: Wiha
per pc. 40.1744 € *
L-key set, 34737, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks. Extra: Common wrench sizes are clearly stored in the holder. Easy and quick operation due to fixed attachment point for pin wrenches.
- 1 x TORX® burnished L-key (24317) T9 x 111 mm, 21 mm
- 1 x TORX® burnished L-key (24318) T10 x 121 mm, 23 mm
- 1 x L-key TORX® burnished (24319) T15 x 136 mm, 27 mm
- 1 x L-key TORX® burnished (24320) T20 x 148 mm, 29 mm
- 1 x L-key TORX® burnished (24321) T25 x 163 mm, 33 mm
- 1 x L-key TORX® burnished (24322) T27 x 176 mm, 36 mm
- 1 x L-key TORX® burnished (24323) T30 x 191 mm, 38 mm
- 1 x L-key TORX® burnished (24324) T40 x 210 mm, 43 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | T9, T10, T15, T20, T25, T27, T30, T40 | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |