SB369H11 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, hexagon, SB369H11
This item is no longer available.
As an alternative, we recommend the following item:

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm, hexagon, 369H11
Order No.: 02L1231
Manufacturer: Wiha
per pc. 41.531 € *
L-key set, 36454, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Due to its compact shape, the Wiha Compact Holder fits perfectly into any folding rule pocket. Spherical head enables screwing at an angle of up to 25°. Including special sizes SW 7 and SW 9.
- 1 x spanner hexagonal ball head matt chrome-plated (01392) 1.5 x 91 mm, 15 mm
- 1 x spanner hexagonal ball head matt chrome-plated (01393) 2 x 101 mm, 18 mm
- 1 x spanner hexagonal ball head matt chrome-plated (01395) 2.5 x 113 mm, 20 mm
- 1 x L-key hexagon ball head matt chrome-plated (01396) 3 x 128 mm, 23 mm
- 1 x L-key hexagon ball head matt chrome-plated (01398) 4 x 142 mm, 29 mm
- 1 x L-key hexagon ball head matt chrome-plated (01400) 5 x 163 mm, 33 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01402) 6 x 184 mm, 38 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01404) 8 x 206 mm, 44 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01406) 10 x 231 mm, 50 mm
- 1 x L-key hexagon ball head matt chrome-plated (07922) 7 x 195 mm, 39 mm
- 1 x L-key hexagon ball head matt chrome-plated (36452) 9 x 217 mm, 47 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |