SB369KH9 | Wiha

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, SB369KH9

Order No.: 02L2589
EAN: 4010995404116
MPN:
SB369KH9
40411
Series: 369K
SB369KH9 Wiha Allen and Torx Keys Image 1
SB369KH9 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
30.4045 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.40 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4045 €
5 pcs.
27.3581 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key set, 40411, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Due to its compact shape, this holder fits perfectly into any folding rule pocket. Common wrench sizes are clearly arranged in the holder. Spherical head enables screwing at an angle of up to 25°.

  • 1 x Ball end hex L-key, short Ball end hex short (40401) 1.5 x 46 mm, 15 mm
  • 1 x Ball end hex L-key, short Ball end hex short (40402) 2 x 51 mm, 18 mm
  • 1 x Ball end hex L-key, short Ball end short hex (40403) 2.5 x 57 mm, 20 mm
  • 1 x Ball end hex L-key, short Ball end short hex (40404) 3 x 64 mm, 23 mm
  • 1 x Ball end hex L-key, short Ball end hex short (40405) 4 x 72 mm, 29 mm
  • 1 x Ball end hex L-key, short Ball end hex short (40406) 5 x 83 mm, 33 mm
  • 1 x Ball end hex L-key, short Ball end hex short (40407) 6 x 94 mm, 38 mm
  • 1 x ball end hex L-key, short ball end hex short (40408) 8 x 105 mm, 44 mm
  • 1 x ball end hex L-key, short ball end hex short (40409) 10 x 119 mm, 50 mm
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes