SB369RE9F01 | Wiha

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, SB369RE9F01

Order No.: 02L3216
EAN: 4010995373528
MPN:
SB369RE9F01
43850
SB369RE9F01 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
73.2802 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.28 € *
Price list
Quantity
Price per unit*
1 pcs.
73.2802 €
5 pcs.
65.9617 €
*incl. VAT plus shipping costs
Subject to prior sale

Simplifies your work : The ball end facilitates access to screws and allows you to work at an angle of up to 25°.

Lowers your costs: Highly durable thanks to high-quality, chrome-plated L-key surface to prevent corrosion.

Makes handling easier: Always the correct key when you need it.

Saves time : Ensures order: removing and targeted insertion in the holder is child’s play.

Increases your efficiency : Wiha MagicRing® holding feature holds all hex screws in place without a magnet.

It's a common experience. It's not easy to remove individual keys from many L-key holders or place them back in the holder again. With Wiha ErgoStar, you can now say goodbye to such problems as it eliminates them in an ingenious way. Turning one L-key in the holder makes all other keys turn to the side at the same angle, enabling you to remove the key you need quickly and comfortably. A clamping mechanism in the holder makes sure that the keys cannot fall out, regardless of whether the holder is open or closed. Thanks to the stainless steel MagicRing® screw-holding spring, the L-keys hold all standard hex screws firmly in any position perfectly no matter what the screw is made of. This ensures that removing sunken screws or inserting and fastening a screw at an angle down to 25° is an extremely simple task.

Standards: Based on ISO 2936L.

Application: Ideal for removing standard countersunk screws and inserting and fastening in horizontal, inclined or deep tapped blind holes.

  • 1 x L-keys Hexagonal ball end MagicRing® matt chrome-plated (20549)
  • 1 x L-keys Hexagonal ball end MagicRing® matt chrome-plated (20550)
  • 1 x L-keys Hexagonal ball end MagicRing® matt chrome-plated (20551)
  • 1 x L-keys Hexagonal ball end MagicRing® matt chrome-plated (20552)
  • 1 x L-keys Hexagonal ball end MagicRing® matt chrome-plated (20553)
  • 1 x L-keys Hexagonal ball end MagicRing® matt chrome-plated (20570)
  • 1 x L-keys Hexagonal ball end matt chrome-plated (01392)
  • 1 x L-keys Hexagonal ball end matt chrome-plated (01393)
  • 1 x L-keys Hexagonal ball end matt chrome-plated (01395)
Technical specifications
Filter Property Value
Version pin wrench kit
1000V Insulated No
Size 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Peak type hexagon
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes