SB369RHZ1301 | Wiha
Pin wrench kit, 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, SB369RHZ1301
Blade: Chrome-vanadium steel, through hardened, chrome-plated.
Standards: Based on ASME B18.3.
Application: Insert hex inch screws into and remove from boreholes, especially in difficult to access areas.
Extra: Mechanical operation of the space-saving ErgoStar holder makes simplest removal of each individual L-key possible without movement of the others.MagicRing® made from spring steel holds all standard screws tight at various angles (available from 1/8").The ball end enables the user to work at angles up to 25°.
- 1 x L-keys Hexagonal ball end MagicRing®, inch design matt chrome-plated (24302)
- 1 x L-keys Hexagonal ball end MagicRing®, inch design matt chrome-plated (24303)
- 1 x L-keys Hexagonal ball end MagicRing®, inch design matt chrome-plated (24304)
- 1 x L-keys Hexagonal ball end MagicRing®, inch design matt chrome-plated (24305)
- 1 x L-keys Hexagonal ball end MagicRing®, inch design matt chrome-plated (24306)
- 1 x L-keys Hexagonal ball end MagicRing®, inch design matt chrome-plated (24307)
- 1 x L-keys Hexagonal ball end MagicRing®, inch design matt chrome-plated (24308)
- 1 x L-keys Hexagonal ball end MagicRing®, inch design matt chrome-plated (24341)
- 1 x L-keys Matt chrome-plated hexagonal ball end in inch design (29471)
- 1 x L-keys Matt chrome-plated hexagonal ball end in inch design (29472)
- 1 x L-keys Matt chrome-plated hexagonal ball end in inch design (29473)
- 1 x L-keys Matt chrome-plated hexagonal ball end in inch design (29474)
- 1 x L-keys Matt chrome-plated hexagonal ball end in inch design (29475)
Version | Stiftschlüsselsatz | |
Size | 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
Peak type | Sechskant | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |