SB369RP7 | Wiha
Pin wrench kit, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, SB369RP7
Unit Price (€ / pc.)
38.4370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.44 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4370 €
5 pcs.
34.5695 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 23033, Wiha
Blade: Chrome-vanadium steel, through hardened, galvanically refined. Handle: Ergonomic, fibreglass reinforced housing, 120 mm long. Application: Practical hinged holder for hexagonal screws in the workshop and on the road. Lift screws out of or into holes, especially in hard-to-reach areas. Extra: Sturdy housing with lift-out button for easy selection of the desired blade. MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material. Spherical head enables screwing at an angle of up to 25°.
- 1 x hexagon socket blade (S000100369R020060) 2 mm
- 1 x hexagon socket blade (S000100369R025062) 2, 5 mm
- 1 x hexagon socket blade (S000100369R030065) 3 mm
- 1 x hexagon socket blade (S000100369R040067) 4 mm
- 1 x hexagon socket blade (S000100369R050070) 5 mm
- 1 x hexagon socket blade (S000100369R060072) 6 mm
- 1 x hexagon socket blade (S000100369R080075) 8 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |