SB369SZ13B | Wiha

Pin wrench kit, 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, SB369SZ13B

Order No.: 02L2594
EAN: 4010995248512
MPN:
SB369SZ13B
24851
Series: 369ZB
SB369SZ13B Wiha Allen and Torx Keys Image 1
SB369SZ13B Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
41.7571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.76 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7571 €
5 pcs.
37.5921 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key set, 24851, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: According to ASME B18. 3rd application: Especially for inch screws which are difficult to access. Extra: Space-saving ProStar allows easy removal of each individual key without moving others.

  • 1 x L-key ball end hexagon, inch version burnished (01422) 0. 05 x 72 mm, 13 mm
  • 1 x L-key ball and socket hex head, inch finish burnished (01423) 1/16 x 80 mm, 15 mm
  • 1 x L-key ball and socket hex head, inch finish burnished (01424) 1/4 x 191 mm, 38 mm
  • 1 x L-key ball and socket hex head, inch finish burnished (01425) 1/8 x 121 mm, 23 mm
  • 1 x L-key ball end hexagon, inch version burnished (01426) 3/16 x 163 mm, 33 mm
  • 1 x L-key ball end hexagon, inch version burnished (01427) 3/32 x 101 mm, 20 mm
  • 1 x L-key ball end hexagon, inch version burnished (01428) 3/8 x 232 mm, 49 mm
  • 1 x L-key ball end hexagon, inch version burnished (01429) 5/16 x 210 mm, 43 mm
  • 1 x L-key ball end hexagon, inch version burnished (01430) 5/32 x 148 mm, 29 mm
  • 1 x L-key ball end hexagon, inch version burnished (01431) 5/64 x 88 mm, 18 mm
  • 1 x L-key hexagonal ball head, inch version burnished (01432) 7/32 x 176 mm, 36 mm
  • 1 x L-key hexagonal ball head, inch version burnished (01433) 7/64 x 111 mm, 21 mm
  • 1 x L-key ball end hexagon, inch version burnished (01434) 9/64 x 136 mm, 27 mm
Technical specifications
Version Stiftschlüsselsatz
Size 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8"
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes