U33453 | Wiha
Pin wrench with cross handle, 3/32", hexagon, L 150 mm, U33453
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
5 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 02802, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 2.38 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
1000V Insulated | No | |
Size | 3/32" | |
Peak type | Sechskant | |
Length | 150 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |