U33459 | Wiha

Pin wrench with cross handle, 1/8", hexagon, L 150 mm, U33459

Order No.: 02L2694
EAN: 4010995028046
MPN:
U33459
02804
Series: 334Z
U33459 Wiha Allen and Torx Keys Image 1
U33459 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
5 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 02804, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 3.18 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 1/8"
Peak type Sechskant
Length 150 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes