U33462 | Wiha
Pin wrench with cross handle, 9/64", hexagon, L 150 mm, U33462
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
5 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 02805, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 3.57 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
1000V Insulated | No | |
Size | 9/64" | |
Peak type | Sechskant | |
Length | 150 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |