U33468 | Wiha

Pin wrench with cross handle, 3/16", hexagon, L 150 mm, U33468

Order No.: 02L2697
EAN: 4010995028077
MPN:
U33468
02807
Series: 334Z
U33468 Wiha Allen and Torx Keys Image 1
U33468 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
5 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key with cross handle, 02807, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 4.76 mm
Technical specifications
Filter Property Value
Version pin wrench with cross handle
1000V Insulated No
Size 3/16"
Peak type hexagon
Length 150 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes