U33474 | Wiha

Pin wrench with cross handle, 1/4", hexagon, L 150 mm, U33474

Order No.: 02L2699
EAN: 4010995028091
MPN:
U33474
02809
Series: 334Z
U33474 Wiha Allen and Torx Keys Image 1
U33474 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 02809, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 6.35 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 1/4"
Peak type Sechskant
Length 150 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes