U33477 | Wiha
Pin wrench with cross handle, 5/16", hexagon, L 150 mm, U33477
Unit Price (€ / pc.)
8.0087 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
5 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 02810, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 7.94 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
1000V Insulated | No | |
Size | 5/16" | |
Peak type | Sechskant | |
Length | 150 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |