SB24691 | Wiha
Electrician's spirit level 42074
Unit Price (€ / pc.)
37.2470 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.25 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2470 €
5 pcs.
33.5223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spirit level, SB24691, Wiha
Electrician's spirit level - For horizontal and vertical measuring as well as marking the distances of flush-mounted boxes.
Technical specifications
Version | Wasserwaage | |
Length | 400 mm | |
Material | Kunststoff | |
Weight | 330 g |
Download
Logistics
Country of origin | HU |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |