Z50116006 | Wiha
VDE cable scissors, 160 mm, 239 g, Z50116006
As an alternative, we recommend the following item:

VDE cable scissors, 180 mm, 235 g, Z50318006
Order No.: 11L7702
Manufacturer: Wiha
per pc. 40.341 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Kabelschneider | |
Weight | 239 g | |
Length | 160 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |