Z50218001SB | Wiha
Cable scissors, 180 mm, 240 g, Z50218001SB
Cable cutter, Z50218001SB, Wiha
Increases your efficiency: Clean work thanks to cable cutting without crushing.
Application: Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.
Application: Not for steel cable, wires and copper conductors with hard coatings.
Design: Light, energy-saving and clean cutting with specially ground precision cutting edges.
Design: Durable cutting edges due to additional induction hardening to approx. 58 HRC.
Design: Safety stop prevents finger injuries after cutting.
Head shape: Classic cutting form.
Material: High quality C 70 tool steel, tempered.
Version | Kabelschneider | |
Weight | 240 g | |
Length | 180 mm | |
1000V Insulated | No |
Country of origin | VN |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |