Z50221001 | Wiha

Cable scissors, 210 mm, 265 g, Z50221001

Order No.: 11L7700
EAN: 4099891385408
MPN:
Z50221001
43541
Series: Z 50 2 01
Z50221001 Wiha Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
45.7674 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.77 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7674 €
5 pcs.
41.2097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cutter, Z50221001, Wiha

Increases your efficiency: Clean work thanks to cable cutting without crushing.

Application: Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.

Application: Not for steel cable, wires and copper conductors with hard coatings.

Design: Light, energy-saving and clean cutting with specially ground precision cutting edges.

Design: Durable cutting edges due to additional induction hardening to approx. 58 HRC.

Design: Safety stop prevents finger injuries after cutting.

Head shape: Classic cutting form.

Material: High quality C 70 tool steel, tempered.

Technical specifications
Version Kabelschneider
Weight 265 g
Length 210 mm
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes