Z50318009 | Wiha

VDE  cable scissors, 180 mm, 235 g, Z50318009

Order No.: 11L7704
EAN: 4099891385446
MPN:
Z50318009
43661
Series: Z 50 3 09
Z50318009 Wiha Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
46.5290 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.53 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5290 €
5 pcs.
41.8761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cutter, Z50318009, Wiha

Increases your efficiency: Clean work thanks to cable cutting without crushing.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.

Application: Not for steel cable, wires and copper conductors with hard coatings.

Application: For work in the area of live parts up to 1,000 V AC.

Technical specifications
Version Kabelschneider
Weight 235 g
Length 180 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes