Z50321006SB | Wiha

VDE  cable scissors, 210 mm, 330 g, Z50321006SB

Order No.: 11L7707
EAN: 4099891385477
MPN:
Z50321006SB
43666
Series: Z 50 3 06
Z50321006SB Wiha Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
58.1315 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.13 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1315 €
5 pcs.
52.3124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cutter, Z50321006SB, Wiha

Lowers your costs: Durable thanks to high-quality, chrome-plated plier surface to prevent corrosion.

Protects your health: Reduces strain from continuous work thanks to opening spring.

Increases your efficiency: Clean work thanks to cable cutting without crushing.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.

Application: Not for steel cable, wires and copper conductors with hard coatings.

Application: For work in the area of live parts up to 1,000 V AC.

VDE and GS tested

Manufactured acc. to IEC 60900.

Technical specifications
Version Kabelschneider
Weight 330 g
Length 210 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes