Z50321009 | Wiha
VDE cable scissors, 210 mm, 295 g, Z50321009
Unit Price (€ / pc.)
54.0022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.00 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0022 €
5 pcs.
48.5877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cutter, Z50321009, Wiha
Increases your efficiency: Clean work thanks to cable cutting without crushing.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.
Application: Not for steel cable, wires and copper conductors with hard coatings.
Application: For work in the area of live parts up to 1,000 V AC.
Technical specifications
Version | Kabelschneider | |
Weight | 295 g | |
Length | 210 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |