Z50321009SB | Wiha
VDE cable scissors, 210 mm, 364 g, Z50321009SB
Unit Price (€ / pc.)
56.2275 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.23 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2275 €
5 pcs.
50.5988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cutter, Z50321009SB, Wiha
Increases your efficiency: Clean work thanks to cable cutting without crushing.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.
Application: Not for steel cable, wires and copper conductors with hard coatings.
Application: For work in the area of live parts up to 1,000 V AC.
Technical specifications
Version | Kabelschneider | |
Weight | 364 g | |
Length | 210 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |