Z334J0001 | Wiha

Lock ring pliers, for inner rings (bores), clamping range 8 to 13 mm, L 140 mm, 97 g, Z334J0001

Order No.: 02L3033
EAN: 4010995346881
MPN:
Z334J0001
34688
Series: Z 33 4 01
Z334J0001 Wiha Circlip Pliers Image 1
Z334J0001 Wiha Circlip Pliers Image 2
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
5 pcs.
18.6711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version für Innenringe (Bohrungen)
Length 140 mm
Weight 97 g
min. clamping range 8 mm
max. clamping range 13 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes