Z334J2001 | Wiha
Lock ring pliers, for inner rings (bores), clamping range 19 to 60 mm, L 180 mm, 158 g, Z334J2001
Unit Price (€ / pc.)
21.1582 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
5 pcs.
19.0281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | für Innenringe (Bohrungen) | |
Length | 180 mm | |
Weight | 158 g | |
min. clamping range | 19 mm | |
max. clamping range | 60 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |