Z334J2001SB | Wiha

Lock ring pliers, for inner rings (bores), clamping range 19 to 60 mm, L 180 mm, 181 g, Z334J2001SB

Order No.: 02L3038
EAN: 4010995362225
MPN:
Z334J2001SB
36222
Series: Z 33 4 01
Z334J2001SB Wiha Circlip Pliers Image 1
Z334J2001SB Wiha Circlip Pliers Image 2
Image may differ
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.06 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0622 €
5 pcs.
20.7655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version für Innenringe (Bohrungen)
Length 180 mm
Weight 181 g
min. clamping range 19 mm
max. clamping range 60 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes