Z335J1101 | Wiha
Lock ring pliers, for inner rings (bores), clamping range 12 to 25 mm, L 140 mm, 99 g, Z335J1101
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
5 pcs.
21.3129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | für Innenringe (Bohrungen) | |
Length | 140 mm | |
Weight | 99 g | |
min. clamping range | 12 mm | |
max. clamping range | 25 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |