Z335J3101 | Wiha
Lock ring pliers, for inner rings (bores), clamping range 40 to 100 mm, L 220 mm, 241 g, Z335J3101
Unit Price (€ / pc.)
26.3466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
5 pcs.
23.7048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | für Innenringe (Bohrungen) | |
Length | 220 mm | |
Weight | 241 g | |
min. clamping range | 40 mm | |
max. clamping range | 100 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |