Z335J4101 | Wiha

Lock ring pliers, for inner rings (bores), clamping range 85 to 140 mm, L 305 mm, 433 g, Z335J4101

Order No.: 02L3050
EAN: 4010995346973
MPN:
Z335J4101
34697
Series: Z 33 5 01
Z335J4101 Wiha Circlip Pliers Image 1
Z335J4101 Wiha Circlip Pliers Image 2
Image may differ
Unit Price (€ / pc.)
45.4699 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.47 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4699 €
5 pcs.
40.9241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version für Innenringe (Bohrungen)
Length 305 mm
Weight 433 g
min. clamping range 85 mm
max. clamping range 140 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes