Z341A0101 | Wiha

Lock ring pliers, for outer rings (shafts), L 139 mm, 92 g, Z341A0101

Order No.: 02L3060
EAN: 4010995267940
MPN:
Z341A0101
26794
Series: Z 34 1 01
Z341A0101 Wiha Circlip Pliers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Lock ring pliers, for outer rings (shafts), L 140 mm, 88 g, Z345A0101
Lock ring pliers, for outer rings (shafts), L 140 mm, 88 g, Z345A0101
Order No.: 02L3079
Manufacturer: Wiha
per pc. 26.0491 € *

Circlip pliers, Z341A0101, Wiha

Wiha circlip pliers Classic for outer rings (shafts) with angled form (26794) A 01, 139 mm

Features

  • Very suitable for dry and general applications
  • High quality chrome-vanadium-molybdenum steel
  • Hardened, matt chrome-plated
  • Wiha ChromTop blade tip
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version für Aussenringe (Wellen)
Weight 92 g
Length 139 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement