Z341A1101 | Wiha
Lock ring pliers, for outer rings (shafts), L 140 mm, 92 g, Z341A1101
As an alternative, we recommend the following item:

Lock ring pliers, for outer rings (shafts), L 140 mm, 93 g, Z345A1101
Order No.: 02L3081
Manufacturer: Wiha
per pc. 24.5854 € *
*incl. VAT plus shipping costs
Technical specifications
Version | für Aussenringe (Wellen) | |
Weight | 92 g | |
Length | 140 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |