Z344A1001 | Wiha

Lock ring pliers, for outer rings (shafts), L 140 mm, 91 g, Z344A1001

Order No.: 02L3072
EAN: 4010995346997
MPN:
Z344A1001
34699
Series: Z 34 4 01
Z344A1001 Wiha Circlip Pliers Image 1
Z344A1001 Wiha Circlip Pliers Image 2
Image may differ
Unit Price (€ / pc.)
22.4077 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.41 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4077 €
5 pcs.
20.1467 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version for outer rings (shafts)
Length 140 mm
Weight 91 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes