Z344A2001SB | Wiha
Lock ring pliers, for outer rings (shafts), L 185 mm, 174 g, Z344A2001SB
Unit Price (€ / pc.)
26.8107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.81 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8107 €
5 pcs.
24.1332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | für Aussenringe (Wellen) | |
Weight | 174 g | |
Length | 185 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |